The BP/ATM-25 is a 32V DC rated, 25A current rated fuse with a blade termination and a compact 3.81mm x 8.81mm x 10.92mm package size. It is packaged in quantities of five on a blister card. The fuse is not radiation hardened. Operating temperature range is not specified.
Eaton BP/ATM-25 technical specifications.
| Color | Clear |
| Current Rating | 25A |
| Height | 3.81mm |
| Length | 10.92mm |
| Max Voltage Rating (DC) | 32V |
| Package Quantity | 5 |
| Packaging | Blister Card |
| Radiation Hardening | No |
| Series | ATM |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Weight | 0.48oz |
| Width | 8.81mm |
| RoHS | Compliant |
No datasheet is available for this part.