Fuse Blade Fast Acting 5A 32V Socket 10.92 X 3.81 X 8.81mm Automotive
Eaton BP/ATM-5 technical specifications.
| Color | Tan |
| Current Rating | 5A |
| Height | 3.81mm |
| Length | 10.92mm |
| Package Quantity | 5 |
| Packaging | Blister Card |
| Series | ATM |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Weight | 0.72oz |
| Width | 8.81mm |
| RoHS | Compliant |
No datasheet is available for this part.