The Eaton BP/ATM-7-1/2 is a 7.5A fuse rated for 32V DC. It has a blade termination and is packaged in a blister card with 5 units per package. The fuse measures 3.81mm in height and 8.81mm in width. It is suitable for general use in various applications.
Checking distributor stock and pricing after the page loads.
Eaton BP/ATM-7-1/2 technical specifications.
| Color | Brown |
| Current Rating | 7.5A |
| Height | 3.81mm |
| Length | 10.92mm |
| Package Quantity | 5 |
| Packaging | Blister Card |
| Series | ATM |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Weight | 0.48oz |
| Width | 8.81mm |
| RoHS | Compliant |
No datasheet is available for this part.