The BP/FMX-30 fuse from Eaton is a 30A current rating device with a DC rated voltage of 32V. It has a height of 10.92mm, length of 25.4mm, and width of 11.93mm. The fuse is packaged in a blister card with 5 units per package. The BP/FMX-30 is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BP/FMX-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Pink |
| Current Rating | 30A |
| Height | 10.92mm |
| Length | 25.4mm |
| Package Quantity | 5 |
| Packaging | Blister Card |
| Series | FMX |
| DC Rated Voltage | 32V |
| Weight | 0.48oz |
| Width | 11.93mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BP/FMX-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.