
FUSE FMX-50 AMP EASYID 1 PER CAR
Eaton BP/FMX-50ID technical specifications.
| Color | Red |
| Current Rating | 50A |
| Height | 1inch |
| Length | 0.47inch |
| Mount | Holder |
| Packaging | Bulk |
| Series | FMX |
| Width | 0.43inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BP/FMX-50ID to view detailed technical specifications.
No datasheet is available for this part.