
Fuse Class RK5 Slow Blow Acting 30A 250V Holder Clip Melf 14.22 X 50.8mm CSA/UL
Eaton BP/FRN-R-30 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 30A |
| Length | 2inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Fusetron™ FRN |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 1.76oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
