
The Fusetron FRN fuse holder is a 50A, 250V electrical fuse designed for use in a variety of applications. It has a Melf package type and is available in a bulk packaging configuration. The holder is approved for use in UL, CSA, and CE environments. It has a length of 3 inches and a weight of 4.368 ounces. The fuse holder is not radiation hardened and has a termination type of clip.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Current Rating | 50A |
| Length | 3inch |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Fusetron™ FRN |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 4.368oz |
| RoHS | Compliant |
