The Eaton BP/MAX-60ID is a 60A blade fuse rated for 32V DC. It measures 21.6mm in length and 8.85mm in width. The fuse is packaged in bulk quantities of five. The BP/MAX-60ID is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Current Rating | 60A |
| Height | 21.59mm |
| Length | 21.6mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | MAX |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Width | 8.85mm |
| RoHS | Not Compliant |