Sign in to ask questions about the Eaton BP/NON-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BP/NON-100 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 100A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NON |
| Type | Electrical |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.192oz |
| Width | 5.88inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BP/NON-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.