
This 125V 30A fuse is designed for holder mount applications. It features a current rating of 30A and is approved for use in UL and CSA environments. The fuse is available in a bulk packaging configuration with 5 units per package. It has a weight of 2.448oz and is not radiation hardened.
Eaton BP/S-30 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 30A |
| Max Voltage Rating (AC) | 125V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | S |
| Termination | Stud |
| Type | Electrical |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Weight | 2.448oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BP/S-30 to view detailed technical specifications.
No datasheet is available for this part.
