
Switch Toggle ON OFF SPST Lighted Lever PC Pins 20A 12VAC 12VDC PC Mount Automotive
Checking distributor stock and pricing after the page loads.
| Max Voltage Rating (AC) | 12V |
| Max Voltage Rating (DC) | 12V |
| Mount | PC Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |