Eaton BRW-300 technical specifications.
| Current Rating | 300A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Threaded |
| Type | Electrical |
| Weight | 5.2oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BRW-300 to view detailed technical specifications.
No datasheet is available for this part.