The BSPM4240HLGR is a three-phase surge protector from Eaton, designed for use in power distribution applications. It features a nominal line voltage of 120VAC or 240VAC and a nominal line current of 20kA. The device can withstand surge currents of up to 40kA and has a maximum response time of 25. It is mounted on a DIN rail and provides protection against various modes of electrical stress, including L-N, L-G, N-G, L-L, H-N, H-G, and H-L. The device is suitable for use in environments with frequencies of 50 or 60Hz.
Checking distributor stock and pricing after the page loads.
| Type | Three Phase |
| Technology | MOV |
| Modes of Protection | L-N|L-G|N-G|L-L|H-N|H-G|H-L |
| Maximum Surge Current | 40kA |
| Nominal Line Current | 20kA |
| Nominal Line Voltage | 120VAC/240VAC |
| Frequency | 50|60Hz |
| Clamping Voltage | 275VAC@L-N|550VAC@L-G/275VAC@N-G|550VAC@L-L/275VAC@H-N|550VAC@H-G/550VAC@H-L |
| Maximum Response Time | 25ns |
| Mounting | DIN Rail |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |