The BSPM4600WYNG is a three phase surge protector from Eaton, utilizing Metal Oxide Varistor (MOV) technology. It provides comprehensive protection against a wide range of surge types, including line-to-neutral, line-to-ground, and ground-to-neutral, as well as high voltage surges. The device can handle high surge currents of up to 40kA and nominal line currents of 20kA. It is designed to operate within a frequency range of 50 or 60 Hz and can be mounted on a DIN rail. The BSPM4600WYNG has a maximum response time of 25ms and is suitable for use in power distribution applications.
Checking distributor stock and pricing after the page loads.
| Type | Three Phase |
| Technology | MOV |
| Modes of Protection | L-N|L-G|N-G|L-L|H-N|H-G|H-L |
| Maximum Surge Current | 40kA |
| Nominal Line Current | 20kA |
| Nominal Line Voltage | 347VAC/600VAC |
| Frequency | 50|60Hz |
| Clamping Voltage | 600VAC@L-N|875VAC@L-G/275VAC@N-G|1200VAC@L-L |
| Maximum Response Time | 25ns |
| Mounting | DIN Rail |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |