
The Eaton C08G10I is a fuse holder with a current rating of 10A and a voltage rating of 400V AC. It has a diameter of 8mm and a length of 1.24 inches. The holder is made of silver-plated material and is available in a bulk packaging quantity of 10. The device is RoHS compliant and suitable for use in general applications.
Eaton C08G10I technical specifications.
| Contact Plating | Silver |
| Current | 10A |
| Current Rating | 10A |
| Diameter | 8mm |
| Length | 1.24inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C08G |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 400V |
| Weight | 0.08oz |
| RoHS | Compliant |
No datasheet is available for this part.