Fuse Class G 1A 400V Holder Cartridge 22 X 58mm Ceramic
Eaton C08G1I technical specifications.
| Current Rating | 1A |
| Type | Class G |
| Voltage Rating | 400V |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.