
FUSE, 2A, 10X38, 500V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton C10G2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Ceramic |
| Contact Plating | Silver |
| Current Rating | 2A |
| Diameter | 10mm |
| Fuse Current | 2A |
| Fuse Size | 10 x 38mm |
| Length | 38mm |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C10G |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Weight | 1.76oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton C10G2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
