
The Eaton C10M25 fuse holder is a 10-pack electrical component with a silver plated contact plating and a current rating of 25A. It has a diameter of 10mm and a length of 38mm, and is designed for use with fuses rated up to 400V AC. The holder is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Eaton C10M25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton C10M25 technical specifications.
| Contact Plating | Silver |
| Current | 25A |
| Current Rating | 25A |
| Diameter | 10mm |
| Fuse Current | 25A |
| Length | 38mm |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C10M |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 400V |
| Weight | 4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton C10M25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
