
This 10mm fuse holder is rated for 4A and 500V AC, with a silver plated contact. It is available in a 10-pack and is packaged in bulk. The holder is designed for use with electrical fuses and is RoHS compliant.
Sign in to ask questions about the Eaton C10M4I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton C10M4I technical specifications.
| Contact Plating | Silver |
| Current | 4A |
| Current Rating | 4A |
| Diameter | 10mm |
| Length | 1.5inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C10M |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton C10M4I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.