Eaton C180-2 technical specifications.
| Current Rating | 2A |
| Fuse Current | 2A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TDC180 |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Eaton C180-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
