Eaton C180-3 technical specifications.
| Current Rating | 3A |
| Fuse Current | 3A |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Eaton C180-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
