This 240V 3A fuse holder features a red color and silver contact plating. It has a length of 1inch and is designed for holder mount applications. The fuse holder is packaged in bulk quantities of 100 and is part of the TDC180 series.
Eaton C180-3A technical specifications.
| Approvals | BSI |
| Color | Red |
| Contact Plating | Silver |
| Current | 3A |
| Current Rating | 3A |
| Length | 1inch |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | TDC180 |
| Type | Electrical |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Eaton C180-3A to view detailed technical specifications.
No datasheet is available for this part.