The Eaton C180-7A is a 7A PTC resettable fuse designed for overcurrent protection. It has a voltage rating of 240V AC and is available in bulk packaging. The fuse is mounted using a holder and is part of the TDC180 series. It meets BSI approvals and is suitable for use in electrical applications.
Eaton C180-7A technical specifications.
| Approvals | BSI |
| Color | Black |
| Current | 7A |
| Current Rating | 7A |
| Length | 1inch |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | TDC180 |
| Type | Electrical |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Eaton C180-7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.