
This 2-position keylock switch features a SIL package with a 40° index angle and SPST throw configuration. It has an IP65 rating for protection against dust and water. The switch is terminated with a screw and is suitable for use in applications with 110V AC voltage.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIL |
| Index Angle | 40° |
| Number of Positions | 2 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| RoHS | Not Compliant |
