Sign in to ask questions about the Eaton C22M10S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton C22M10S technical specifications.
| Current | 10A |
| Current Rating | 10A |
| Fuse Size | 22 x 58mm |
| Length | 2.283inch |
| Max Power Dissipation | 740mW |
| Max Voltage Rating (AC) | 690V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C22M |
| Type | Electrical |
| Voltage Rating (AC) | 690V |
| RoHS | Compliant |
Download the complete datasheet for Eaton C22M10S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.