The C5237-12 is a 12-position screw mount fuse holder with brass contacts and zinc plating. It is available in a bulk packaging quantity of 50. The fuse holder has a pitch of 0.625inch and is not radiation hardened. It is not RoHS compliant. The weight of the fuse holder is 3.2oz.
Eaton C5237-12 technical specifications.
| Contact Material | Brass |
| Contact Plating | Zinc |
| Mount | Screw |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.625inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Stud |
| Weight | 3.2oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.