
This Eaton CB123-10B circuit breaker features a 10A current rating and a 28V DC rated voltage. It is designed for chassis mount applications and has a stud termination. The breaker is available in a bulk packaging quantity of 10 units per package. It is not radiation hardened and has a weight of 0.864oz. The Eaton CB123-B series includes this product, which is categorized under circuit protection and general applications.
Eaton CB123-10B technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 10A |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CB123-B |
| Termination | Stud |
| DC Rated Voltage | 28V |
| Weight | 0.864oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CB123-10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.