The Eaton CB123-20B is a 28V DC rated circuit breaker with a current rating of 20A. It features a push to reset actuator type and is designed for chassis mount applications. The breaker is available in bulk packaging with 10 units per package. It has a weight of 0.864 ounces and is part of the CB123-B series.
Eaton CB123-20B technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 20A |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CB123-B |
| Termination | Stud |
| DC Rated Voltage | 28V |
| Weight | 0.864oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CB123-20B to view detailed technical specifications.
No datasheet is available for this part.