The Eaton CB123-20HB is a 28V DC rated circuit breaker with a current rating of 20A. It features a chassis mount design with a stud termination. This circuit breaker is available in bulk packaging with 10 units per package. The CB123-HB series is a general-purpose circuit breaker suitable for various applications.
Eaton CB123-20HB technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 20A |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CB123-HB |
| Termination | Stud |
| DC Rated Voltage | 28V |
| Weight | 0.736oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CB123-20HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.