Eaton CB123-40B technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 40A |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CB123-B |
| Termination | Stud |
| DC Rated Voltage | 28V |
| Weight | 1.6oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CB123-40B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.