The Eaton CB123-50B is a 28V DC rated circuit breaker with a current rating of 50A. It features a push-to-reset actuator and a stud termination. The breaker is packaged in bulk quantities of 10 units. It is designed for chassis mount applications and has a weight of 0.224 ounces.
Eaton CB123-50B technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 50A |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CB123-B |
| Termination | Stud |
| DC Rated Voltage | 28V |
| Weight | 0.224oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CB123-50B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.