The Eaton CB185-50 is a 42V circuit breaker with a current rating of 50A, featuring a push-to-reset actuator type and a stud termination. It is available in bulk packaging and has a weight of 4oz. The CB185-50 is a general-purpose circuit breaker suitable for various applications, with a flush mount package type.
Eaton CB185-50 technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 50A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CB185 |
| Termination | Stud |
| DC Rated Voltage | 42V |
| Weight | 4oz |
| RoHS | Compliant |
No datasheet is available for this part.