
The Eaton CB185-90 circuit breaker features a DC rated voltage of 42V and a current rating of 90A. It has a push to reset actuator type and a single pole design. The breaker is mounted on a panel and has a stud termination. It is available in bulk packaging with a package quantity of one. The CB185-90 is a general-purpose circuit breaker suitable for a wide range of applications.
Sign in to ask questions about the Eaton CB185-90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CB185-90 technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 90A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CB185 |
| Termination | Stud |
| DC Rated Voltage | 42V |
| Weight | 3.52oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CB185-90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
