Eaton CB211-7-1/2 technical specifications.
| Actuator Type | Automatic Reset |
| Current Rating | 7.5A |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CB211 |
| Termination | Blade |
| DC Rated Voltage | 14V |
| Weight | 0.319935oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CB211-7-1/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.