
The Eaton CB223-7-1/2 circuit breaker is a 1-pole device with a current rating of 7.5A and a DC rated voltage of 28V. It features a push to reset actuator type and is designed for holder mount applications. The breaker is packaged in bulk quantities of 10 units and has a weight of approximately 0.239863 ounces. It is not radiation hardened and has a series designation of CB223.
Sign in to ask questions about the Eaton CB223-7-1/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CB223-7-1/2 technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 7.5A |
| Mount | Holder, Socket |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CB223 |
| Termination | Blade |
| DC Rated Voltage | 28V |
| Weight | 0.239863oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CB223-7-1/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.