
This surface mount fuse from Eaton features a current rating of 10A and a maximum voltage rating of 125V AC and DC. The fuse measures 6.1mm in length and 2.57mm in depth and height, with a width of 2.57mm. It is available in a tape and reel packaging with 5000 units per package. The fuse is suitable for use in a variety of applications, including circuit protection.
Sign in to ask questions about the Eaton CB61F10A-TR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CB61F10A-TR2 technical specifications.
| Current Rating | 10A |
| Depth | 2.57mm |
| Fuse Size | 6.1 X 2.57mm |
| Height | 2.57mm |
| Length | 6.1mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | CB61F |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3.5E-05oz |
| Width | 2.57mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CB61F10A-TR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
