
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 6.1 X 2.57mm T/R PSE/cULus
Checking distributor stock and pricing after the page loads.
Eaton CB61F12A-TR technical specifications.
| Body Material | Ceramic |
| Current Rating | 12A |
| Height | 2.57mm |
| Length | 6.1mm |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Resistance | 5mR |
| RoHS Compliant | No |
| Series | CB61F |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3.5E-05oz |
| Width | 2.57mm |
| RoHS | Not Compliant |