Sign in to ask questions about the Eaton CB61F12A-TR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CB61F12A-TR2 technical specifications.
| Current Rating | 12A |
| Depth | 2.57mm |
| Height | 2.57mm |
| Length | 6.1mm |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | CB61F |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3.5E-05oz |
| Width | 2.57mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CB61F12A-TR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.