
Fast-acting electric fuse, 15A current rating, suitable for 125VAC and 125VDC applications. Features a 50A interrupting rating and a low 4mR DC cold resistance. Designed for surface mount (SMD/SMT) installation with dimensions of 6.1mm length, 2.57mm width, and 0.101inch height. This component is HALOGEN FREE and ROHS COMPLIANT, with cULus and PSE approvals. Packaged in tape and reel for efficient assembly.
Eaton CB61F15A-TR1 technical specifications.
| Approvals | cULus, PSE |
| Package/Case | SMD/SMT |
| Current Rating | 15A |
| DC Cold Resistance | 4mR |
| Depth | 2.57mm |
| Height | 0.101inch |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 4mR |
| Series | CB61F |
| Size | 2.57mm |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3.5E-05oz |
| Width | 0.101inch |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton CB61F15A-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
