
Fuse Chip Fast Acting 5A 125V SMD Solder Pad 6.1 X 2.57mm T/R PSE/cULus
Eaton CB61F5A-TR2 technical specifications.
| Current Rating | 5A |
| Depth | 2.57mm |
| Height | 2.57mm |
| Length | 6.1mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CB61F |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3.5E-05oz |
| Width | 2.57mm |
| RoHS | Compliant |
No datasheet is available for this part.