
The Eaton CB61F7A-TR2 is a 125V 7A fuse with a compact 2.57mm x 6.1mm package. It is available in quantities of 5000 and packaged on tape and reel. The fuse is designed for use in a variety of applications and is rated for operation over a wide temperature range. The CB61F7A-TR2 meets the requirements of the general category of fuses.
Sign in to ask questions about the Eaton CB61F7A-TR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CB61F7A-TR2 technical specifications.
| Current Rating | 7A |
| Height | 2.57mm |
| Length | 6.1mm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | CB61F |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3.5E-05oz |
| Width | 2.57mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CB61F7A-TR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.