
The CB61F8A-TR1 is a surface mount fuse from Eaton with a voltage rating of 125V and a current rating of 8A. It is packaged in a SMD/SMT case and is available in tape and reel packaging. The fuse has a DC cold resistance of 8mR and a weight of 3.5E-05oz. It meets various approvals including cULus, CQC, and PSE. The CB61F8A-TR1 is designed for use in general applications and is part of the CB61F series.
Eaton CB61F8A-TR1 technical specifications.
| Approvals | cULus, CQC, PSE |
| Package/Case | SMD/SMT |
| Current Rating | 8A |
| DC Cold Resistance | 8mR |
| Depth | 2.57mm |
| Height | 0.101inch |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 8mR |
| Series | CB61F |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3.5E-05oz |
| Width | 0.101inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CB61F8A-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.