
The Eaton CB61F8A-TR2 is a 125V 8A fuse with a height of 2.57mm and length of 6.1mm. It is available in quantities of 5000 and packaged in tape and reel format. The fuse is part of the CB61F series and has a DC rated voltage of 125V. It is suitable for use in a variety of applications and is available from the manufacturer.
Sign in to ask questions about the Eaton CB61F8A-TR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CB61F8A-TR2 technical specifications.
| Current Rating | 8A |
| Height | 2.57mm |
| Length | 6.1mm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | CB61F |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3.5E-05oz |
| Width | 2.57mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CB61F8A-TR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.