The CBC-10HB automatic reset circuit breaker is a 14V, 10A device with a chassis mount. It features a stud termination and is packaged in bulk quantities of 10 units. The CBC-HB series includes this product, which is suitable for general applications.
Sign in to ask questions about the Eaton CBC-10HB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CBC-10HB technical specifications.
| Actuator Type | Automatic Reset |
| Current Rating | 10A |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CBC-HB |
| Termination | Stud |
| DC Rated Voltage | 14V |
| Weight | 0.544oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CBC-10HB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.