The CBC-20HB is an automatic reset circuit breaker with a current rating of 20A and a DC rated voltage of 14V. It features a chassis mount design and a stud termination. The breaker is available in bulk packaging with 10 units per package. The CBC-20HB is part of the CBC-HB series and is suitable for general use.
Sign in to ask questions about the Eaton CBC-20HB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CBC-20HB technical specifications.
| Actuator Type | Automatic Reset |
| Current Rating | 20A |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CBC-HB |
| Termination | Stud |
| DC Rated Voltage | 14V |
| Weight | 0.8oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CBC-20HB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.