The CBC-35B circuit breaker from Eaton features automatic reset functionality with a current rating of 35A and a DC rated voltage of 14V. It is designed for chassis mount applications and is available in bulk packaging with 10 units per package. The breaker is part of the CBC-B series and has a stud termination. It weighs approximately 0.8oz.
Eaton CBC-35B technical specifications.
| Actuator Type | Automatic Reset |
| Current Rating | 35A |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CBC-B |
| Termination | Stud |
| DC Rated Voltage | 14V |
| Weight | 0.8oz |
| RoHS | Compliant |
No datasheet is available for this part.