Sign in to ask questions about the Eaton CBC-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CBC-40 technical specifications.
| Actuator Type | Automatic Reset |
| Current Rating | 40A |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CBC |
| Termination | Stud |
| DC Rated Voltage | 14V |
| Weight | 0.88oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CBC-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.