The CBC-50 is a 50A automatic reset circuit breaker with a DC rated voltage of 14V. It is designed for chassis mount applications with a stud termination. The breaker is available in bulk packaging with 10 units per package. The CBC-50 is not radiation hardened and has a weight of 1.44oz.
Sign in to ask questions about the Eaton CBC-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CBC-50 technical specifications.
| Actuator Type | Automatic Reset |
| Current Rating | 50A |
| Mount | Chassis Mount, Stud |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CBC |
| Termination | Stud |
| DC Rated Voltage | 14V |
| Weight | 1.44oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CBC-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
