
CIR BRKR 20A AUTO RESET
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton CBT-20N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Automatic Reset |
| Current Rating | 20A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CBT-N |
| Termination | Quick Connect |
| Weight | 0.288oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CBT-20N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
