
Surface mount resettable fuse with a 5A current rating and 32V DC voltage rating. Features a 13mR DC cold resistance and a compact 0603 (1608 metric) ceramic case. Operating temperature range is -40°C to 85°C, with a power dissipation of 440mW. Approved by cULus and supplied on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Approvals | cULus |
| Body Material | Ceramic |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 5A |
| DC Cold Resistance | 13mR |
| Depth | 0.81mm |
| Height | 0.47mm |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 440mW |
| Primary Type | Chip |
| Resistance | 13mR |
| Series | CC06H |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Weight | 3.5E-05oz |
| Width | 0.81mm |
| RoHS | Compliant |
